


ESH3CHE3_A/H | |
|---|---|
DigiKey Part Number | 112-ESH3CHE3_A/HTR-ND - Tape & Reel (TR) 112-ESH3CHE3_A/HCT-ND - Cut Tape (CT) 112-ESH3CHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH3CHE3_A/H |
Description | DIODE STANDARD 150V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 13,64000 Kč | 136,40 Kč |
| 100 | 9,93770 Kč | 993,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,42149 Kč | 4 608,27 Kč |
| 1 700 | 5,11515 Kč | 8 695,75 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |





