
ESH1B-E3/61T | |
|---|---|
DigiKey Part Number | ESH1B-E3/61TGITR-ND - Tape & Reel (TR) ESH1B-E3/61TGICT-ND - Cut Tape (CT) ESH1B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1B-E3/61T |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,91040 Kč | 591,04 Kč |
| 500 | 4,48102 Kč | 2 240,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,68598 Kč | 6 634,76 Kč |
| 3 600 | 3,35021 Kč | 12 060,76 Kč |
| 5 400 | 3,17907 Kč | 17 166,98 Kč |
| 9 000 | 2,98672 Kč | 26 880,48 Kč |
| 12 600 | 2,87278 Kč | 36 197,03 Kč |
| 18 000 | 2,76204 Kč | 49 716,72 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

