Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3G-E3/57T

DigiKey Part Number
ES3G-E3/57TGITR-ND - Tape & Reel (TR)
ES3G-E3/57TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES3G-E3/57T
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ES3G-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACGRCT302-HFComchip Technology895641-1554-1-ND0,00000 KčSimilar
S3G-13-FDiodes Incorporated16 222S3G-FDICT-ND14,07000 KčSimilar
In-Stock: 11 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1013,88000 Kč138,80 Kč
1009,04170 Kč904,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8506,43947 Kč5 473,55 Kč
1 7005,85226 Kč9 948,84 Kč
2 5505,55302 Kč14 160,20 Kč
4 2505,21655 Kč22 170,34 Kč
5 9505,01725 Kč29 852,64 Kč
8 5004,82356 Kč41 000,26 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč