
ES2G-E3/5BT | |
|---|---|
DigiKey Part Number | ES2G-E3/5BTGITR-ND - Tape & Reel (TR) ES2G-E3/5BTGICT-ND - Cut Tape (CT) ES2G-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G-E3/5BT |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2G-E3/5BT Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R04U | STMicroelectronics | 12 625 | 497-15792-1-ND | 14,91000 Kč | Direct |
| ER2G_R1_00001 | Panjit International Inc. | 3 200 | 3757-ER2G_R1_00001CT-ND | 7,35000 Kč | Similar |
| ES3GBH | Taiwan Semiconductor Corporation | 3 | 1801-ES3GBHCT-ND | 17,01000 Kč | Similar |
| S2G | onsemi | 44 500 | S2GFSCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 100 | 6,76770 Kč | 676,77 Kč |
| 500 | 5,15542 Kč | 2 577,71 Kč |
| 1 000 | 4,63531 Kč | 4 635,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,94034 Kč | 12 609,09 Kč |
| 6 400 | 3,61241 Kč | 23 119,42 Kč |
| 9 600 | 3,44531 Kč | 33 074,98 Kč |
| 16 000 | 3,25756 Kč | 52 120,96 Kč |
| 22 400 | 3,14639 Kč | 70 479,14 Kč |
| 32 000 | 3,03835 Kč | 97 227,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

