
ES2F-E3/52T | |
|---|---|
DigiKey Part Number | ES2F-E3/52TGITR-ND - Tape & Reel (TR) ES2F-E3/52TGICT-ND - Cut Tape (CT) ES2F-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2F-E3/52T |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2F-E3/52T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 100 | 6,76770 Kč | 676,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,84045 Kč | 3 630,34 Kč |
| 1 500 | 4,36997 Kč | 6 554,96 Kč |
| 2 250 | 4,12998 Kč | 9 292,45 Kč |
| 3 750 | 3,86022 Kč | 14 475,83 Kč |
| 5 250 | 3,70037 Kč | 19 426,94 Kč |
| 7 500 | 3,54502 Kč | 26 587,65 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

