Diode 100 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20B-E3/54

DigiKey Part Number
EGP20B-E3/54GITR-ND - Tape & Reel (TR)
EGP20B-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP20B-E3/54
Description
DIODE STANDARD 100V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1036,76700 Kč367,67 Kč
10025,14930 Kč2 514,93 Kč
50020,18244 Kč10 091,22 Kč
1 00018,58533 Kč18 585,33 Kč
2 00018,52444 Kč37 048,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,11402 Kč64 456,08 Kč
8 00015,16578 Kč121 326,24 Kč
12 00015,13431 Kč181 611,72 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč