Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL34D-E3/98

DigiKey Part Number
EGL34D-E3/98GITR-ND - Tape & Reel (TR)
EGL34D-E3/98GICT-ND - Cut Tape (CT)
EGL34D-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL34D-E3/98
Description
DIODE STD 200V 500MA DO213AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,06300 Kč160,63 Kč
10010,53470 Kč1 053,47 Kč
5008,16066 Kč4 080,33 Kč
1 0007,39592 Kč7 395,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,56776 Kč16 419,40 Kč
5 0006,05582 Kč30 279,10 Kč
7 5005,79500 Kč43 462,50 Kč
12 5005,50200 Kč68 775,00 Kč
17 5005,32852 Kč93 249,10 Kč
25 0005,15992 Kč128 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč