Diode 1300 V 1A Surface Mount DO-214BA (GF1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1T-E3/67A

DigiKey Part Number
EGF1T-E3/67AGITR-ND - Tape & Reel (TR)
EGF1T-E3/67AGICT-ND - Cut Tape (CT)
EGF1T-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGF1T-E3/67A
Description
DIODE STANDARD 1300V 1A DO214BA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
EDA/CAD Models
EGF1T-E3/67A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,30500 Kč203,05 Kč
10013,47440 Kč1 347,44 Kč
50010,53974 Kč5 269,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,11397 Kč13 670,95 Kč
3 0008,39591 Kč25 187,73 Kč
4 5008,03010 Kč36 135,45 Kč
7 5007,61917 Kč57 143,78 Kč
10 5007,37582 Kč77 446,11 Kč
15 0007,13936 Kč107 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč