EGF1B-1HE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGF1A-E3/67A

DigiKey Part Number
EGF1A-E3/67AGITR-ND - Tape & Reel (TR)
EGF1A-E3/67AGICT-ND - Cut Tape (CT)
EGF1A-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGF1A-E3/67A
Description
DIODE STANDARD 50V 1A DO214BA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 050
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,67731 Kč7 015,97 Kč
3 0004,48365 Kč13 450,95 Kč
37 5004,47313 Kč167 742,38 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1011,32500 Kč113,25 Kč
1008,96100 Kč896,10 Kč
5006,91788 Kč3 458,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1011,19400 Kč111,94 Kč
1008,85710 Kč885,71 Kč
5006,83768 Kč3 418,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč