


DF08SA-E3/77 | |
|---|---|
DigiKey Part Number | DF08SA-E3/77GITR-ND - Tape & Reel (TR) DF08SA-E3/77GICT-ND - Cut Tape (CT) DF08SA-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF08SA-E3/77 |
Description | BRIDGE RECT 1PHASE 800V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF08SA-E3/77 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 9,73260 Kč | 973,26 Kč |
| 500 | 7,51602 Kč | 3 758,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,43771 Kč | 9 656,57 Kč |
| 3 000 | 5,89442 Kč | 17 683,26 Kč |
| 4 500 | 5,61762 Kč | 25 279,29 Kč |
| 7 500 | 5,30653 Kč | 39 798,98 Kč |
| 10 500 | 5,12233 Kč | 53 784,46 Kč |
| 15 000 | 4,94329 Kč | 74 149,35 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


