Parametric Equivalent
Similar



DF04SA-E3/45 | |
|---|---|
DigiKey Part Number | DF04SA-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DF04SA-E3/45 |
Description | BRIDGE RECT 1PHASE 400V 1A DFS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,02202 Kč | 25 110,10 Kč |
| Unit Price without VAT: | 5,02202 Kč |
|---|---|
| Unit Price with VAT: | 6,07664 Kč |







