


DF04S-E3/77 | |
|---|---|
DigiKey Part Number | DF04S-E3/77GITR-ND - Tape & Reel (TR) DF04S-E3/77GICT-ND - Cut Tape (CT) DF04S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF04S-E3/77 |
Description | BRIDGE RECT 1PHASE 400V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF04S-E3/77 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 15,35200 Kč | 153,52 Kč |
| 100 | 9,51100 Kč | 951,10 Kč |
| 500 | 8,03496 Kč | 4 017,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,91153 Kč | 10 367,30 Kč |
| 3 000 | 6,14166 Kč | 18 424,98 Kč |
| 4 500 | 5,87994 Kč | 26 459,73 Kč |
| 7 500 | 5,73347 Kč | 43 001,02 Kč |
| 10 500 | 5,54165 Kč | 58 187,32 Kč |
| 15 000 | 5,40539 Kč | 81 080,85 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |


