


DF01SA-E3/45 | |
|---|---|
DigiKey Part Number | 112-DF01SA-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DF01SA-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 50 | 10,99460 Kč | 549,73 Kč |
| 100 | 9,73260 Kč | 973,26 Kč |
| 500 | 7,51602 Kč | 3 758,01 Kč |
| 1 000 | 6,80188 Kč | 6 801,88 Kč |
| 2 000 | 6,20071 Kč | 12 401,42 Kč |
| 5 000 | 5,55015 Kč | 27 750,75 Kč |
| 10 000 | 5,14810 Kč | 51 481,00 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

