Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
DF06S-E3/45, DF06S/77

DF005SA-E3/77

DigiKey Part Number
DF005SA-E3/77GITR-ND - Tape & Reel (TR)
DF005SA-E3/77GICT-ND - Cut Tape (CT)
DF005SA-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF005SA-E3/77
Description
BRIDGE RECT 1PHASE 50V 1A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,77500 Kč137,75 Kč
1009,01230 Kč901,23 Kč
5006,95916 Kč3 479,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,96077 Kč8 941,16 Kč
3 0005,45780 Kč16 373,40 Kč
4 5005,20148 Kč23 406,66 Kč
7 5004,91348 Kč36 851,10 Kč
10 5004,74291 Kč49 800,56 Kč
15 0004,57714 Kč68 657,10 Kč
37 5004,50932 Kč169 099,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč