


BZX884B30L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B30L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B30L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B30L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B30L-G3-08 |
Description | DIODE ZENER 30V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,47900 Kč | 24,79 Kč |
| 100 | 0,91650 Kč | 91,65 Kč |
| 500 | 0,83320 Kč | 416,60 Kč |
| 1 000 | 0,77071 Kč | 770,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72905 Kč | 7 290,50 Kč |
| 20 000 | 0,70822 Kč | 14 164,40 Kč |
| 30 000 | 0,68277 Kč | 20 483,10 Kč |
| 50 000 | 0,62230 Kč | 31 115,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


