


BZX884B10L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B10L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B10L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B10L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B10L-HG3-08 |
Description | DIODE ZENER 10V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,66600 Kč | 26,66 Kč |
| 100 | 1,10400 Kč | 110,40 Kč |
| 500 | 1,06234 Kč | 531,17 Kč |
| 1 000 | 1,02067 Kč | 1 020,67 Kč |
| 2 000 | 1,01026 Kč | 2 020,52 Kč |
| 5 000 | 0,99984 Kč | 4 999,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81237 Kč | 8 123,70 Kč |
| 20 000 | 0,79154 Kč | 15 830,80 Kč |
| 30 000 | 0,69260 Kč | 20 778,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

