Zener Diode 10 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B10L-HG3-08

DigiKey Part Number
112-BZX884B10L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B10L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B10L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B10L-HG3-08
Description
DIODE ZENER 10V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,83000 Kč48,30 Kč
1003,02370 Kč302,37 Kč
5002,24174 Kč1 120,87 Kč
1 0001,98830 Kč1 988,30 Kč
2 0001,77454 Kč3 549,08 Kč
5 0001,54281 Kč7 714,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39937 Kč13 993,70 Kč
20 0001,27864 Kč25 572,80 Kč
30 0001,21712 Kč36 513,60 Kč
50 0001,14799 Kč57 399,50 Kč
70 0001,10704 Kč77 492,80 Kč
100 0001,06725 Kč106 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč