DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B5V6-TAP

DigiKey Part Number
BZX85B5V6-TAPGICT-ND - Cut Tape (CT)
BZX85B5V6-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B5V6-TAP
Description
DIODE ZENER 5.6V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
103,27000 Kč32,70 Kč
1001,35400 Kč135,40 Kč
5001,27064 Kč635,32 Kč
1 0001,16648 Kč1 166,48 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0001,08316 Kč5 415,80 Kč
10 0000,89569 Kč8 956,90 Kč
15 0000,88528 Kč13 279,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč