
BZX85B4V3-TAP | |
---|---|
DigiKey Part Number | BZX85B4V3-TAPGICT-ND - Cut Tape (CT) BZX85B4V3-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B4V3-TAP |
Description | DIODE ZENER 4.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,27000 Kč | 32,70 Kč |
100 | 1,35400 Kč | 135,40 Kč |
500 | 1,24980 Kč | 624,90 Kč |
1 000 | 1,14565 Kč | 1 145,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,12482 Kč | 5 624,10 Kč |
10 000 | 0,93735 Kč | 9 373,50 Kč |
15 000 | 0,90611 Kč | 13 591,65 Kč |
125 000 | 0,90383 Kč | 112 978,75 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |