Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C9V1-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C9V1-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1-HE3_A-18 |
Description | DIODE ZENER 9.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07940 Kč | 10 794,00 Kč |
| 20 000 | 0,98307 Kč | 19 661,40 Kč |
| 30 000 | 0,93397 Kč | 28 019,10 Kč |
| 50 000 | 0,87877 Kč | 43 938,50 Kč |
| 70 000 | 0,84609 Kč | 59 226,30 Kč |
| 100 000 | 0,81432 Kč | 81 432,00 Kč |
| 250 000 | 0,76306 Kč | 190 765,00 Kč |
| Unit Price without VAT: | 1,07940 Kč |
|---|---|
| Unit Price with VAT: | 1,30607 Kč |


