
BZX84C6V2-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C6V2-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C6V2-G3-08CT-ND - Cut Tape (CT) 112-BZX84C6V2-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2-G3-08 |
Description | DIODE ZENER 6.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,14300 Kč | 21,43 Kč |
| 100 | 0,99870 Kč | 99,87 Kč |
| 500 | 0,98828 Kč | 494,14 Kč |
| 1 000 | 0,97788 Kč | 977,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93960 Kč | 2 818,80 Kč |
| 6 000 | 0,84077 Kč | 5 044,62 Kč |
| 9 000 | 0,79030 Kč | 7 112,70 Kč |
| 15 000 | 0,52015 Kč | 7 802,25 Kč |
| 300 000 | 0,51370 Kč | 154 110,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

