
BZX84C5V1-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C5V1-HE3_A-18TR-ND - Tape & Reel (TR) 112-BZX84C5V1-HE3_A-18CT-ND - Cut Tape (CT) 112-BZX84C5V1-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-HE3_A-18 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 100 | 2,94910 Kč | 294,91 Kč |
| 500 | 2,02164 Kč | 1 010,82 Kč |
| 1 000 | 1,32615 Kč | 1 326,15 Kč |
| 2 000 | 1,26300 Kč | 2 526,00 Kč |
| 5 000 | 1,19387 Kč | 5 969,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84200 Kč | 8 420,00 Kč |
| 20 000 | 0,79990 Kč | 15 998,00 Kč |
| 30 000 | 0,76306 Kč | 22 891,80 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

