BZX84C56-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04857 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05871 Kč
Datasheet

Similar


onsemi
In Stock: 28 100
Unit Price: 0,14000 Kč
Datasheet

Similar


onsemi
In Stock: 9 000
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 6 328
Unit Price: 0,14000 Kč
Datasheet

Similar


onsemi
In Stock: 36 000
Unit Price: 0,21000 Kč
Datasheet
Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C56-HE3-08

DigiKey Part Number
BZX84C56-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C56-HE3-08
Description
DIODE ZENER 56V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types