
| BZX84C4V3-HE3_A-08 | |
|---|---|
| DigiKey Part Number | 112-BZX84C4V3-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C4V3-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C4V3-HE3_A-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C4V3-HE3_A-08 | 
| Description | DIODE ZENER 4.3V 300MW SOT23-3 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 90 Ohms | |
| Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 3,76600 Kč | 37,66 Kč | 
| 100 | 2,38640 Kč | 238,64 Kč | 
| 500 | 1,79430 Kč | 897,15 Kč | 
| 1 000 | 1,59041 Kč | 1 590,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,27679 Kč | 3 830,37 Kč | 
| 6 000 | 1,14835 Kč | 6 890,10 Kč | 
| 9 000 | 1,08286 Kč | 9 745,74 Kč | 
| 15 000 | 0,91546 Kč | 13 731,90 Kč | 
| 21 000 | 0,82999 Kč | 17 429,79 Kč | 
| 30 000 | 0,77243 Kč | 23 172,90 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic