
BZX84C3V0-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V0-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C3V0-G3-08CT-ND - Cut Tape (CT) 112-BZX84C3V0-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0-G3-08 |
Description | DIODE ZENER 3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V0-G3-08 Models |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C3V0ET1G | onsemi | 8 120 | 488-SZBZX84C3V0ET1GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,47990 Kč | 247,99 Kč |
| 500 | 1,82724 Kč | 913,62 Kč |
| 1 000 | 1,61559 Kč | 1 615,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34611 Kč | 4 038,33 Kč |
| 6 000 | 1,21005 Kč | 7 260,30 Kč |
| 9 000 | 1,14063 Kč | 10 265,67 Kč |
| 15 000 | 1,06258 Kč | 15 938,70 Kč |
| 21 000 | 1,01633 Kč | 21 342,93 Kč |
| 30 000 | 0,97136 Kč | 29 140,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

