
BZX84C33-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C33-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C33-E3-08CT-ND - Cut Tape (CT) 112-BZX84C33-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33-E3-08 |
Description | DIODE ZENER 33V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 0,88410 Kč | 88,41 Kč |
| 500 | 0,86306 Kč | 431,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85126 Kč | 2 553,78 Kč |
| 6 000 | 0,76029 Kč | 4 561,74 Kč |
| 9 000 | 0,71388 Kč | 6 424,92 Kč |
| 15 000 | 0,50520 Kč | 7 578,00 Kč |
| 21 000 | 0,49362 Kč | 10 366,02 Kč |
| 30 000 | 0,45927 Kč | 13 778,10 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

