
BZX84C2V7-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C2V7-E3-18TR-ND - Tape & Reel (TR) 112-BZX84C2V7-E3-18CT-ND - Cut Tape (CT) 112-BZX84C2V7-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7-E3-18 |
Description | DIODE ZENER 2.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 500 | 2,52732 Kč | 1 263,66 Kč |
| 1 000 | 2,24595 Kč | 2 245,95 Kč |
| 2 000 | 2,00857 Kč | 4 017,14 Kč |
| 5 000 | 1,75123 Kč | 8 756,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,59194 Kč | 15 919,40 Kč |
| 20 000 | 1,45794 Kč | 29 158,80 Kč |
| 30 000 | 1,38965 Kč | 41 689,50 Kč |
| 50 000 | 1,31292 Kč | 65 646,00 Kč |
| 70 000 | 1,26748 Kč | 88 723,60 Kč |
| 100 000 | 1,22331 Kč | 122 331,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

