
BZX84C2V4-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C2V4-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C2V4-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C2V4-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4-HE3-08 |
Description | DIODE ZENER 2.4V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,66300 Kč | 166,30 Kč |
| 500 | 1,21536 Kč | 607,68 Kč |
| 1 000 | 1,06964 Kč | 1 069,64 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

