
BZX84C27-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C27-G3-18TR-ND - Tape & Reel (TR) 112-BZX84C27-G3-18CT-ND - Cut Tape (CT) 112-BZX84C27-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27-G3-18 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C27-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 100 | 2,47990 Kč | 247,99 Kč |
| 500 | 1,82724 Kč | 913,62 Kč |
| 1 000 | 1,61559 Kč | 1 615,59 Kč |
| 2 000 | 1,43721 Kč | 2 874,42 Kč |
| 5 000 | 1,24359 Kč | 6 217,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12371 Kč | 11 237,10 Kč |
| 20 000 | 1,02280 Kč | 20 456,00 Kč |
| 30 000 | 0,97136 Kč | 29 140,80 Kč |
| 50 000 | 0,91355 Kč | 45 677,50 Kč |
| 70 000 | 0,87931 Kč | 61 551,70 Kč |
| 100 000 | 0,84603 Kč | 84 603,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


