
BZX84C27-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C27-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C27-E3-08CT-ND - Cut Tape (CT) 112-BZX84C27-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27-E3-08 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,91400 Kč | 19,14 Kč |
| 100 | 0,87390 Kč | 87,39 Kč |
| 500 | 0,79062 Kč | 395,31 Kč |
| 1 000 | 0,72821 Kč | 728,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84139 Kč | 2 524,17 Kč |
| 6 000 | 0,75148 Kč | 4 508,88 Kč |
| 9 000 | 0,70560 Kč | 6 350,40 Kč |
| 15 000 | 0,44213 Kč | 6 631,95 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

