Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18-HE3-08

DigiKey Part Number
112-BZX84C18-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84C18-HE3-08CT-ND - Cut Tape (CT)
112-BZX84C18-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18-HE3-08
Description
DIODE ZENER 18V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77532 Kč2 325,96 Kč
6 0000,70102 Kč4 206,12 Kč
9 0000,66270 Kč5 964,30 Kč
15 0000,61923 Kč9 288,45 Kč
21 0000,59330 Kč12 459,30 Kč
30 0000,56796 Kč17 038,80 Kč
75 0000,51187 Kč38 390,25 Kč
150 0000,47689 Kč71 533,50 Kč
300 0000,46983 Kč140 949,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,01600 Kč20,16 Kč
1001,35440 Kč135,44 Kč
5001,02932 Kč514,66 Kč
1 0000,91929 Kč919,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč