
BZX84C18-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C18-G3-18TR-ND - Tape & Reel (TR) 112-BZX84C18-G3-18CT-ND - Cut Tape (CT) 112-BZX84C18-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-G3-18 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 100 | 0,92620 Kč | 92,62 Kč |
| 500 | 0,88410 Kč | 442,05 Kč |
| 1 000 | 0,79990 Kč | 799,90 Kč |
| 2 000 | 0,78938 Kč | 1 578,76 Kč |
| 5 000 | 0,77885 Kč | 3 894,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67360 Kč | 6 736,00 Kč |
| 20 000 | 0,61045 Kč | 12 209,00 Kč |
| 30 000 | 0,60730 Kč | 18 219,00 Kč |
| 50 000 | 0,58280 Kč | 29 140,00 Kč |
| 70 000 | 0,52903 Kč | 37 032,10 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

