
BZX84C16-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C16-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84C16-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84C16-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16-HE3_A-08 |
Description | DIODE ZENER 16V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,95020 Kč | 295,02 Kč |
| 500 | 2,18506 Kč | 1 092,53 Kč |
| 1 000 | 1,93749 Kč | 1 937,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62182 Kč | 4 865,46 Kč |
| 6 000 | 1,46255 Kč | 8 775,30 Kč |
| 9 000 | 1,38134 Kč | 12 432,06 Kč |
| 15 000 | 1,29002 Kč | 19 350,30 Kč |
| 21 000 | 1,23592 Kč | 25 954,32 Kč |
| 30 000 | 1,18332 Kč | 35 499,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

