Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16-G3-18

DigiKey Part Number
112-BZX84C16-G3-18TR-ND - Tape & Reel (TR)
112-BZX84C16-G3-18CT-ND - Cut Tape (CT)
112-BZX84C16-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16-G3-18
Description
DIODE ZENER 16V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C16-G3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,96900 Kč39,69 Kč
1002,47990 Kč247,99 Kč
5001,82724 Kč913,62 Kč
1 0001,61559 Kč1 615,59 Kč
2 0001,43721 Kč2 874,42 Kč
5 0001,24359 Kč6 217,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,12371 Kč11 237,10 Kč
20 0001,02280 Kč20 456,00 Kč
30 0000,97136 Kč29 140,80 Kč
50 0000,91355 Kč45 677,50 Kč
70 0000,87931 Kč61 551,70 Kč
100 0000,84603 Kč84 603,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč