Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15-E3-18

DigiKey Part Number
BZX84C15-E3-18GITR-ND - Tape & Reel (TR)
BZX84C15-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C15-E3-18
Description
DIODE ZENER 15V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,39600 Kč53,96 Kč
1003,39120 Kč339,12 Kč
5002,52312 Kč1 261,56 Kč
1 0002,24196 Kč2 241,96 Kč
2 0002,00489 Kč4 009,78 Kč
5 0001,74792 Kč8 739,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,58888 Kč15 888,80 Kč
20 0001,45508 Kč29 101,60 Kč
30 0001,38689 Kč41 606,70 Kč
50 0001,31027 Kč65 513,50 Kč
70 0001,26490 Kč88 543,00 Kč
100 0001,22081 Kč122 081,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč