Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C12-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C12-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C12-HE3_A-18 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26070 Kč | 12 607,00 Kč |
| 20 000 | 1,15138 Kč | 23 027,60 Kč |
| 30 000 | 1,09567 Kč | 32 870,10 Kč |
| 50 000 | 1,03306 Kč | 51 653,00 Kč |
| 70 000 | 0,99598 Kč | 69 718,60 Kč |
| 100 000 | 0,95995 Kč | 95 995,00 Kč |
| Unit Price without VAT: | 1,26070 Kč |
|---|---|
| Unit Price with VAT: | 1,52545 Kč |


