
BZX84C12-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C12-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C12-G3-08CT-ND - Cut Tape (CT) 112-BZX84C12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12-G3-08 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,95540 Kč | 477,70 Kč |
| 1 000 | 0,94491 Kč | 944,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24637 Kč | 3 739,11 Kč |
| 6 000 | 1,12042 Kč | 6 722,52 Kč |
| 9 000 | 1,05615 Kč | 9 505,35 Kč |
| 15 000 | 0,72968 Kč | 10 945,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



