Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12-E3-18

DigiKey Part Number
112-BZX84C12-E3-18TR-ND - Tape & Reel (TR)
112-BZX84C12-E3-18CT-ND - Cut Tape (CT)
112-BZX84C12-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12-E3-18
Description
DIODE ZENER 12V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,93700 Kč19,37 Kč
1000,84200 Kč84,20 Kč
5000,79990 Kč399,95 Kč
1 0000,71570 Kč715,70 Kč
2 0000,70518 Kč1 410,36 Kč
5 0000,69465 Kč3 473,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50520 Kč5 052,00 Kč
20 0000,48415 Kč9 683,00 Kč
30 0000,46774 Kč14 032,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč