BZX84C11-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,84200 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,07940 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,07940 Kč
Datasheet
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C11-HE3_A-08

DigiKey Part Number
112-BZX84C11-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C11-HE3_A-08
Description
DIODE ZENER 11V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,02105 Kč15 315,75 Kč
30 0000,93397 Kč28 019,10 Kč
45 0000,88959 Kč40 031,55 Kč
75 0000,83972 Kč62 979,00 Kč
105 0000,81019 Kč85 069,95 Kč
150 0000,78149 Kč117 223,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,02105 Kč
Unit Price with VAT:1,23547 Kč