SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B7V5-HE3-08

DigiKey Part Number
112-BZX84B7V5-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84B7V5-HE3-08CT-ND - Cut Tape (CT)
112-BZX84B7V5-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B7V5-HE3-08
Description
DIODE ZENER 7.5V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,80000 Kč28,00 Kč
1001,73450 Kč173,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,10500 Kč21,05 Kč
1001,41460 Kč141,46 Kč
5001,07650 Kč538,25 Kč
1 0000,96177 Kč961,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč