
BZX84B6V8-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B6V8-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84B6V8-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84B6V8-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8-HE3_A-08 |
Description | DIODE ZENER 6.8V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,06150 Kč | 306,15 Kč |
| 500 | 2,26946 Kč | 1 134,73 Kč |
| 1 000 | 2,01350 Kč | 2 013,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68726 Kč | 5 061,78 Kč |
| 6 000 | 1,52264 Kč | 9 135,84 Kč |
| 9 000 | 1,43867 Kč | 12 948,03 Kč |
| 15 000 | 1,34426 Kč | 20 163,90 Kč |
| 21 000 | 1,28834 Kč | 27 055,14 Kč |
| 30 000 | 1,23397 Kč | 37 019,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

