BZX84B6V2-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,97116 Kč
Datasheet
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2-HE3_A-18

DigiKey Part Number
112-BZX84B6V2-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B6V2-HE3_A-18
Description
DIODE ZENER 6.2V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31315 Kč13 131,50 Kč
20 0001,20015 Kč24 003,00 Kč
30 0001,14256 Kč34 276,80 Kč
50 0001,07785 Kč53 892,50 Kč
70 0001,03953 Kč72 767,10 Kč
100 0001,00228 Kč100 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,31315 Kč
Unit Price with VAT:1,58891 Kč