
BZX84B68-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B68-E3-18TR-ND - Tape & Reel (TR) 112-BZX84B68-E3-18CT-ND - Cut Tape (CT) 112-BZX84B68-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B68-E3-18 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 500 | 2,55462 Kč | 1 277,31 Kč |
| 1 000 | 2,27051 Kč | 2 270,51 Kč |
| 2 000 | 2,03093 Kč | 4 061,86 Kč |
| 5 000 | 1,77114 Kč | 8 855,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61038 Kč | 16 103,80 Kč |
| 20 000 | 1,47510 Kč | 29 502,00 Kč |
| 30 000 | 1,40617 Kč | 42 185,10 Kč |
| 50 000 | 1,32872 Kč | 66 436,00 Kč |
| 70 000 | 1,28286 Kč | 89 800,20 Kč |
| 100 000 | 1,23828 Kč | 123 828,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


