
BZX84B5V1-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B5V1-HE3_A-08TR-ND - Tape & Reel (TR) 112-BZX84B5V1-HE3_A-08CT-ND - Cut Tape (CT) 112-BZX84B5V1-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-HE3_A-08 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V1-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 260 | 112-BZX84B5V1-HE3_A-18CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| 1 000 | 2,02190 Kč | 2 021,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69447 Kč | 5 083,41 Kč |
| 6 000 | 1,52925 Kč | 9 175,50 Kč |
| 9 000 | 1,44501 Kč | 13 005,09 Kč |
| 15 000 | 1,35027 Kč | 20 254,05 Kč |
| 21 000 | 1,29415 Kč | 27 177,15 Kč |
| 30 000 | 1,23958 Kč | 37 187,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

