
BZX84B5V1-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B5V1-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B5V1-G3-08CT-ND - Cut Tape (CT) 112-BZX84B5V1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V1-G3-08 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 100 | 1,11570 Kč | 111,57 Kč |
| 500 | 1,09460 Kč | 547,30 Kč |
| 1 000 | 1,07355 Kč | 1 073,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02542 Kč | 3 076,26 Kč |
| 6 000 | 0,91866 Kč | 5 511,96 Kč |
| 9 000 | 0,86422 Kč | 7 777,98 Kč |
| 15 000 | 0,71570 Kč | 10 735,50 Kč |
| 21 000 | 0,70139 Kč | 14 729,19 Kč |
| 30 000 | 0,60596 Kč | 18 178,80 Kč |
| 75 000 | 0,56835 Kč | 42 626,25 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


