SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1-E3-08

DigiKey Part Number
BZX84B5V1-E3-08TR-ND - Tape & Reel (TR)
BZX84B5V1-E3-08CT-ND - Cut Tape (CT)
BZX84B5V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1-E3-08
Description
DIODE ZENER 5.1V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,04200 Kč20,42 Kč
1000,90520 Kč90,52 Kč
5000,88410 Kč442,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,63150 Kč9 472,50 Kč
21 0000,62943 Kč13 218,03 Kč
30 0000,61887 Kč18 566,10 Kč
75 0000,51830 Kč38 872,50 Kč
300 0000,48262 Kč144 786,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč