
BZX84B3V9-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B3V9-E3-08TR-ND - Tape & Reel (TR) 112-BZX84B3V9-E3-08CT-ND - Cut Tape (CT) 112-BZX84B3V9-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V9-E3-08 |
Description | DIODE ZENER 3.9V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 500 | 2,53656 Kč | 1 268,28 Kč |
| 1 000 | 2,25414 Kč | 2 254,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89451 Kč | 5 683,53 Kč |
| 6 000 | 1,71312 Kč | 10 278,72 Kč |
| 9 000 | 1,62065 Kč | 14 585,85 Kč |
| 15 000 | 1,51666 Kč | 22 749,90 Kč |
| 21 000 | 1,45504 Kč | 30 555,84 Kč |
| 30 000 | 1,39516 Kč | 41 854,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

