BZX84B3V6-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22 187
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,09290 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 880
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 940
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 214
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 4 020
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 400
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 6 725
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 2 437
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 188
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B3V6-E3-18

DigiKey Part Number
BZX84B3V6-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B3V6-E3-18
Description
DIODE ZENER 3.6V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47971 Kč14 797,10 Kč
20 0001,35524 Kč27 104,80 Kč
30 0001,29181 Kč38 754,30 Kč
50 0001,22054 Kč61 027,00 Kč
70 0001,17833 Kč82 483,10 Kč
100 0001,13731 Kč113 731,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47971 Kč
Unit Price with VAT:1,79045 Kč