Parametric Equivalent

BZX84B39-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B39-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B39-HE3_A-08 |
Description | DIODE ZENER 39V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 45 000 | 1,09053 Kč | 49 073,85 Kč |
| 75 000 | 1,03206 Kč | 77 404,50 Kč |
| 105 000 | 0,99744 Kč | 104 731,20 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 1,24469 Kč |
|---|---|
| Unit Price with VAT: | 1,50607 Kč |


