Zener Diode 33 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B33-G3-08

DigiKey Part Number
112-BZX84B33-G3-08TR-ND - Tape & Reel (TR)
112-BZX84B33-G3-08CT-ND - Cut Tape (CT)
112-BZX84B33-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B33-G3-08
Description
DIODE ZENER 33V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B33-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,36800 Kč43,68 Kč
1002,72550 Kč272,55 Kč
5002,01328 Kč1 006,64 Kč
1 0001,78273 Kč1 782,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48911 Kč4 467,33 Kč
6 0001,34093 Kč8 045,58 Kč
9 0001,26534 Kč11 388,06 Kč
15 0001,18034 Kč17 705,10 Kč
21 0001,12997 Kč23 729,37 Kč
30 0001,08101 Kč32 430,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč